



1455R1602BK | |
|---|---|
DigiKey Part Number | HM3033-ND |
Manufacturer | |
Manufacturer Product Number | 1455R1602BK |
Description | BOX ALUM BLACK 6.3"L X 6.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.299" L x 6.496" W (159.99mm x 165.00mm) X 1.203" (30.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455R1602BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.496" W (159.99mm x 165.00mm) | |
Height | 1.203" (30.56mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.45 lb (204.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,81000 € | 27,81 € |
| 5 | 23,77200 € | 118,86 € |
| 10 | 22,22000 € | 222,20 € |
| 25 | 20,32160 € | 508,04 € |
| 50 | 19,05520 € | 952,76 € |
| Unit Price without VAT: | 27,81000 € |
|---|---|
| Unit Price with VAT: | 33,09390 € |




















