
1455L801BK | |
|---|---|
DigiKey Part Number | HM5857-ND |
Manufacturer | |
Manufacturer Product Number | 1455L801BK |
Description | BOX ALUM BLACK 3.15"LX4.05"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L801BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,26000 € | 26,26 € |
| 5 | 22,45000 € | 112,25 € |
| 10 | 20,98300 € | 209,83 € |
| 25 | 19,19000 € | 479,75 € |
| 50 | 17,93620 € | 896,81 € |
| 100 | 17,86780 € | 1.786,78 € |
| Unit Price without VAT: | 26,26000 € |
|---|---|
| Unit Price with VAT: | 31,24940 € |



















