
1455LBRED-10 | |
|---|---|
DigiKey Part Number | HM2945-ND |
Manufacturer | |
Manufacturer Product Number | 1455LBRED-10 |
Description | BEZEL OPEN PLASTIC RED 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455L Series | |
Size / Dimension | 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) | |
Color | Red | |
Material | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,21000 € | 18,21 € |
| 5 | 15,33000 € | 76,65 € |
| 10 | 14,24300 € | 142,43 € |
| 25 | 12,93360 € | 323,34 € |
| 50 | 12,02840 € | 601,42 € |
| 100 | 11,19050 € | 1.119,05 € |
| 250 | 10,81740 € | 2.704,35 € |
| Unit Price without VAT: | 18,21000 € |
|---|---|
| Unit Price with VAT: | 21,66990 € |

















