
1455LAL-10 | |
|---|---|
DigiKey Part Number | HM2940-ND |
Manufacturer | |
Manufacturer Product Number | 1455LAL-10 |
Description | END PANEL ALUMINUM CLEAR 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.055" L x 1.201" W x 0.059" H (103.00mm x 30.51mm x 1.50mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455L Series | |
Size / Dimension | 4.055" L x 1.201" W x 0.059" H (103.00mm x 30.51mm x 1.50mm) | |
Color | Clear | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,09000 € | 21,09 € |
| 5 | 18,03200 € | 90,16 € |
| 10 | 16,85400 € | 168,54 € |
| 25 | 15,41480 € | 385,37 € |
| 50 | 14,40760 € | 720,38 € |
| 100 | 13,97030 € | 1.397,03 € |
| Unit Price without VAT: | 21,09000 € |
|---|---|
| Unit Price with VAT: | 25,09710 € |


























