



1455L1601BU | |
|---|---|
DigiKey Part Number | HM2937-ND |
Manufacturer | |
Manufacturer Product Number | 1455L1601BU |
Description | BOX ALUM BLUE 6.3"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 6.299" L x 4.055" W (159.99mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L1601BU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.055" W (159.99mm x 103.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 25.5in² (165cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,03000 € | 33,03 € |
| 5 | 28,23200 € | 141,16 € |
| 10 | 26,38900 € | 263,89 € |
| 25 | 24,13400 € | 603,35 € |
| 50 | 23,11460 € | 1.155,73 € |
| Unit Price without VAT: | 33,03000 € |
|---|---|
| Unit Price with VAT: | 39,30570 € |






















