1455DALBK-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455DALBK-10

DigiKey Part Number
HM1346-ND
Manufacturer
Manufacturer Product Number
1455DALBK-10
Description
END PANEL ALUMINUM BLACK 10/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Panel, End 1.670" L x 0.903" W x 0.064" H (42.43mm x 22.93mm x 1.63mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel, End
Features
-
For Use With/Related Products
1455D Series
Size / Dimension
1.670" L x 0.903" W x 0.064" H (42.43mm x 22.93mm x 1.63mm)
Color
Black
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,38000 €25,38 €
521,70000 €108,50 €
1020,28100 €202,81 €
2518,54880 €463,72 €
5017,33680 €866,84 €
10017,19840 €1.719,84 €
Manufacturers Standard Package
Unit Price without VAT:25,38000 €
Unit Price with VAT:30,20220 €
Alternate Color
END PANEL ALUMINUM CLEAR 10/PACK
In-Stock: 1
Unit Price: 20,81000 €
END PANEL ALUM BLUE 10/PACK
In-Stock: 0
Unit Price: