1455D802BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455D802BK

DigiKey Part Number
HM1348-ND
Manufacturer
Manufacturer Product Number
1455D802BK
Description
BOX ALUM BLACK 3.15"L X 1.67"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 3.150" L x 1.673" W (80.00mm x 42.50mm) X 0.906" (23.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455D802BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.150" L x 1.673" W (80.00mm x 42.50mm)
Height
0.906" (23.00mm)
Area (L x W)
5.27in² (34.0cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.047" (1.20mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,04000 €11,04 €
59,43400 €47,17 €
108,81700 €88,17 €
258,06400 €201,60 €
507,53700 €376,85 €
1007,04470 €704,47 €
2506,74764 €1.686,91 €
Manufacturers Standard Package
Unit Price without VAT:11,04000 €
Unit Price with VAT:13,13760 €
Alternate Color
BOX ALUM NATURAL 3.15"L X 1.67"W
In-Stock: 4
Unit Price: 8,97000 €