



1455D801RD | |
|---|---|
DigiKey Part Number | HM1399-ND |
Manufacturer | |
Manufacturer Product Number | 1455D801RD |
Description | BOX ALUM RED 3.15"L X 1.67"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 3.150" L x 1.673" W (80.00mm x 42.50mm) X 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455D801RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.673" W (80.00mm x 42.50mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 5.27in² (34.0cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red | |
Thickness | 0.047" (1.20mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 5 | 13,88600 € | 69,43 € |
| 10 | 12,98100 € | 129,81 € |
| 25 | 11,87120 € | 296,78 € |
| 50 | 11,09580 € | 554,79 € |
| 100 | 10,41840 € | 1.041,84 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |






















