
2020-5477 | |
|---|---|
DigiKey Part Number | 2946-2020-5477-ND |
Manufacturer | |
Manufacturer Product Number | 2020-5477 |
Description | TERM BLK 8POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Orange Plug Connection 7.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 2020-5477 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 8 | |
Number of Levels | 4 | |
Terminal - Width | 7.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | 250 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Housing Color | Orange | |
Length | 3.830" (97.28mm) | |
Height (Max) | 2.063" (52.40mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,50000 € | 30,50 € |
| Unit Price without VAT: | 30,50000 € |
|---|---|
| Unit Price with VAT: | 36,29500 € |











