1455B802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1455B802
1455B802
1455B802

1455B802

DigiKey Part Number
HM1117-ND
Manufacturer
Manufacturer Product Number
1455B802
Description
BOX ALUM NATURAL 3.19"L X 2.82"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 3.189" L x 2.824" W (81.00mm x 71.73mm) X 0.748" (19.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455B802 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.189" L x 2.824" W (81.00mm x 71.73mm)
Height
0.748" (19.00mm)
Area (L x W)
9.00in² (58.1cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.1 lb (45.36 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Factory Stock: 142
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,47000 €10,47 €
58,94800 €44,74 €
108,36300 €83,63 €
257,64880 €191,22 €
507,14940 €357,47 €
1006,68230 €668,23 €
2506,35896 €1.589,74 €
Manufacturers Standard Package
Unit Price without VAT:10,47000 €
Unit Price with VAT:12,45930 €
Alternate Color
BOX ALUM BLACK 3.19"L X 2.82"W
In-Stock: 0
Unit Price: 12,07000 €
BOX ALUM BLUE 3.19"L X 2.82"W
In-Stock: 8
Unit Price: 12,07000 €
BOX ALUM RED 3.19"L X 2.82"W
In-Stock: 1
Unit Price: 12,07000 €