



1455B802BU | |
|---|---|
DigiKey Part Number | HM2856-ND |
Manufacturer | |
Manufacturer Product Number | 1455B802BU |
Description | BOX ALUM BLUE 3.19"L X 2.82"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 3.189" L x 2.824" W (81.00mm x 71.73mm) X 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455B802BU Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Blue |
Packaging Bag | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.189" L x 2.824" W (81.00mm x 71.73mm) | Weight 0.1 lb (45.36 g) |
Height 0.748" (19.00mm) | Base Product Number |
Area (L x W) 9.00in² (58.1cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 5 | 11,11000 € | 55,55 € |
| 10 | 10,32100 € | 103,21 € |
| 25 | 9,36880 € | 234,22 € |
| 50 | 8,71160 € | 435,58 € |
| 100 | 8,10320 € | 810,32 € |
| 250 | 7,51720 € | 1.879,30 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |








