



2173157-3 | |
|---|---|
DigiKey Part Number | A124356TR-ND - Tape & Reel (TR) A124356CT-ND - Cut Tape (CT) 17-2173157-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2173157-3 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2173157-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | Splash Proof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21400 € | 22,14 € |
| 25 | 2,07480 € | 51,87 € |
| 50 | 1,97560 € | 98,78 € |
| 100 | 1,88120 € | 188,12 € |
| 250 | 1,76340 € | 440,85 € |
| 500 | 1,67922 € | 839,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51915 € | 1.519,15 € |
| 2.000 | 1,44670 € | 2.893,40 € |
| 3.000 | 1,40593 € | 4.217,79 € |
| 5.000 | 1,36508 € | 6.825,40 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |










