
1451-30BK3 | |
|---|---|
DigiKey Part Number | HM2818-ND |
Manufacturer | |
Manufacturer Product Number | 1451-30BK3 |
Description | COVER FOR CHASSIS 17X10X5.2" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 17.000" L x 10.000" W x 5.200" H (431.80mm x 254.00mm x 132.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 17.000" L x 10.000" W x 5.200" H (431.80mm x 254.00mm x 132.08mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,00000 € | 66,00 € |
| 5 | 56,42600 € | 282,13 € |
| 10 | 52,73900 € | 527,39 € |
| 25 | 50,31040 € | 1.257,76 € |
| Unit Price without VAT: | 66,00000 € |
|---|---|
| Unit Price with VAT: | 78,54000 € |

















