
1444-30 | |
|---|---|
DigiKey Part Number | HM272-ND |
Manufacturer | |
Manufacturer Product Number | 1444-30 |
Description | CHASSIS ALUM NATURAL 17"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 10.000" W (431.80mm x 254.00mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 170in² (1097cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,41000 € | 36,41 € |
| 5 | 31,12600 € | 155,63 € |
| 10 | 29,09400 € | 290,94 € |
| 25 | 26,60800 € | 665,20 € |
| 50 | 25,79220 € | 1.289,61 € |
| Unit Price without VAT: | 36,41000 € |
|---|---|
| Unit Price with VAT: | 43,32790 € |

























