1444 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1444-17105

DigiKey Part Number
HM2773-ND
Manufacturer
Manufacturer Product Number
1444-17105
Description
CHASSIS ALUM NATURAL 17"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-17105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
17.000" L x 10.000" W (431.80mm x 254.00mm)
Height
5.000" (127.00mm)
Area (L x W)
170in² (1097cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.051" (1.30mm)
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,08000 €68,08 €
560,20200 €301,01 €
1057,38800 €573,88 €
2554,11320 €1.352,83 €
5051,93220 €2.596,61 €
10049,97640 €4.997,64 €
Manufacturers Standard Package
Unit Price without VAT:68,08000 €
Unit Price with VAT:81,01520 €