
1434-10 | |
|---|---|
DigiKey Part Number | HM277-ND |
Manufacturer | |
Manufacturer Product Number | 1434-10 |
Description | COVER FOR PART #1444-9/1444-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 4.000" L x 8.000" W x 0.040" H (101.60mm x 203.20mm x 1.02mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1434-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 4.000" L x 8.000" W x 0.040" H (101.60mm x 203.20mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 5 | 6,32600 € | 31,63 € |
| 10 | 5,91300 € | 59,13 € |
| 25 | 5,40760 € | 135,19 € |
| 50 | 5,05440 € | 252,72 € |
| 100 | 4,72430 € | 472,43 € |
| 250 | 4,32060 € | 1.080,15 € |
| 500 | 4,30770 € | 2.153,85 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,80600 € |



