



1444-9 | |
|---|---|
DigiKey Part Number | HM259-ND |
Manufacturer | |
Manufacturer Product Number | 1444-9 |
Description | CHASSIS ALUM NATURAL 8"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 8.000" L x 4.000" W (203.20mm x 101.60mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-9 Models |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.040" (1.02mm) |
Part Status Active | Features Hardware not Provided |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 8.000" L x 4.000" W (203.20mm x 101.60mm) | Weight 0.247 lb (112.04 g) |
Height 1.000" (25.40mm) | Base Product Number |
Area (L x W) 32.0in² (206cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,16000 € | 16,16 € |
| 5 | 13,59400 € | 67,97 € |
| 10 | 12,63000 € | 126,30 € |
| 25 | 11,46720 € | 286,68 € |
| 50 | 10,66400 € | 533,20 € |
| 100 | 9,92050 € | 992,05 € |
| 250 | 9,45360 € | 2.363,40 € |
| Unit Price without VAT: | 16,16000 € |
|---|---|
| Unit Price with VAT: | 19,23040 € |














