



1444-10 | |
|---|---|
DigiKey Part Number | HM260-ND |
Manufacturer | |
Manufacturer Product Number | 1444-10 |
Description | CHASSIS ALUM NATURAL 8"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 8.000" L x 4.000" W (203.20mm x 101.60mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.347 lb (157.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 5 | 13,23200 € | 66,16 € |
| 10 | 12,36700 € | 123,67 € |
| 25 | 11,31120 € | 282,78 € |
| 50 | 10,57220 € | 528,61 € |
| 100 | 9,88150 € | 988,15 € |
| 250 | 9,86776 € | 2.466,94 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |














