New at DigiKey
Bipolar (BJT) Transistor PNP 25 V 1500 mA 300MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS8550

DigiKey Part Number
6415-SS8550TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS8550
Description
TRANS PNP 25V 1500MA SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 1500 mA 300MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
0.5V @ 10mA, 50mA
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 5V
Power - Max
300 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MOT Semiconductor
A separate 46,74 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,05000 €0,05 €
100,03100 €0,31 €
1000,01860 €1,86 €
5000,01302 €6,51 €
1.0000,01106 €11,06 €
3.0000,00940 €28,20 €
Unit Price without VAT:0,05000 €
Unit Price with VAT:0,05950 €