


SS8550 | |
|---|---|
DigiKey Part Number | 5399-SS8550TR-ND - Tape & Reel (TR) 5399-SS8550CT-ND - Cut Tape (CT) 5399-SS8550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8550 |
Description | TRANS PNP 25V 1.5A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 100 | 0,02220 € | 2,22 € |
| 500 | 0,01588 € | 7,94 € |
| 1.000 | 0,01379 € | 13,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01112 € | 33,36 € |
| 6.000 | 0,00977 € | 58,62 € |
| 9.000 | 0,00908 € | 81,72 € |
| 15.000 | 0,00830 € | 124,50 € |
| 21.000 | 0,00783 € | 164,43 € |
| 30.000 | 0,00738 € | 221,40 € |
| 75.000 | 0,00639 € | 479,25 € |
| 150.000 | 0,00578 € | 867,00 € |
| 300.000 | 0,00526 € | 1.578,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








