
2SA1941 | |
|---|---|
DigiKey Part Number | 6415-2SA1941-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1941 |
Description | TRANS PNP 140V 10A TO-3PN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 100 W Through Hole TO-3PN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 0.7A, 7A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 55 @ 1A, 5V | |
Power - Max | 100 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 2,84800 € | 28,48 € |
| 100 | 1,70910 € | 170,91 € |
| 600 | 1,19632 € | 717,79 € |
| 1.200 | 1,01687 € | 1.220,24 € |
| 2.400 | 0,86434 € | 2.074,42 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |


