Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 100 W Through Hole TO-3PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1941

DigiKey Part Number
5272-2SA1941-ND
Manufacturer
Manufacturer Product Number
2SA1941
Description
TRANS PNP 140V 10A TO-3PS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 100 W Through Hole TO-3PS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
5µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Packaging
Tube
Power - Max
100 W
Part Status
Active
Frequency - Transition
30MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
10 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
140 V
Package / Case
TO-3P-3, SC-65-3
Vce Saturation (Max) @ Ib, Ic
2.5V @ 800mA, 8A
Supplier Device Package
TO-3PS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,78000 €3,78 €
102,49400 €24,94 €
1001,76420 €176,42 €
5001,45284 €726,42 €
1.0001,35286 €1.352,86 €
2.0001,32797 €2.655,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,78000 €
Unit Price with VAT:4,49820 €