
97C06T | |
|---|---|
DigiKey Part Number | 97C06T-ND |
Manufacturer | |
Manufacturer Product Number | 97C06T |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.063" (1.60mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.348" (8.85mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97R06T | Grayhill Inc. | 0 | 97R06T-ND | 3,31954 € | Parametric Equivalent |
| DHS 606 | Knitter-Switch | 225 | 3746-DHS606CT-ND | 2,42000 € | Parametric Equivalent |
| EHS106LD | Excel Cell Electronic Co., Ltd. | 1.990 | 5916-EHS106LDCT-ND | 1,43000 € | Parametric Equivalent |
| KAN1106R | E-Switch | 0 | KAN1106R-ND | 1,87216 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 3,33324 € | 359,99 € |
| Unit Price without VAT: | 3,33324 € |
|---|---|
| Unit Price with VAT: | 3,96656 € |




