
DHS 606 | |
|---|---|
DigiKey Part Number | 3746-DHS606TR-ND - Tape & Reel (TR) 3746-DHS606CT-ND - Cut Tape (CT) 3746-DHS606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DHS 606 |
Description | DUAL-IN-LINE SWITCH, HALF-PITCH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.067" (1.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T), Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.344" (8.75mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHS106LD | Excel Cell Electronic Co., Ltd. | 1.990 | 5916-EHS106LDCT-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,03500 € | 20,35 € |
| 25 | 1,88680 € | 47,17 € |
| 100 | 1,68070 € | 168,07 € |
| 250 | 1,56016 € | 390,04 € |
| 500 | 1,47820 € | 739,10 € |
| 1.000 | 1,40437 € | 1.404,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,33851 € | 2.677,02 € |
| 4.000 | 1,28030 € | 5.121,20 € |
| 6.000 | 1,24960 € | 7.497,60 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

