
EHS106LD | |
|---|---|
DigiKey Part Number | 5916-EHS106LDTR-ND - Tape & Reel (TR) 5916-EHS106LDCT-ND - Cut Tape (CT) 5916-EHS106LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHS106LD |
Description | HALF PITCH, 6P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.067" (1.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 0.344" (8.75mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHS 606 | Knitter-Switch | 225 | 3746-DHS606CT-ND | 2,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,20600 € | 12,06 € |
| 25 | 1,11920 € | 27,98 € |
| 50 | 1,05660 € | 52,83 € |
| 100 | 0,99710 € | 99,71 € |
| 250 | 0,92440 € | 231,10 € |
| 500 | 0,87442 € | 437,21 € |
| 1.000 | 0,82904 € | 829,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82769 € | 1.655,38 € |
| 4.000 | 0,78959 € | 3.158,36 € |
| 6.000 | 0,76941 € | 4.616,46 € |
| 10.000 | 0,74608 € | 7.460,80 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

