Similar
Similar
Similar
Similar
Similar
Similar
Similar

95C06E3T | |
|---|---|
DigiKey Part Number | 95C06E3T-ND |
Manufacturer | |
Manufacturer Product Number | 95C06E3T |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.20mm x 6.20mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 13.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTS66KV | APEM Inc. | 0 | ADTS66KV-ND | 0,31087 € | Similar |
| ADTS66NV | APEM Inc. | 976 | ADTS66NV-ND | 0,53000 € | Similar |
| ADTS66RV | APEM Inc. | 0 | ADTS66RV-ND | 0,26945 € | Similar |
| ADTS66SV | APEM Inc. | 0 | ADTS66SV-ND | 0,31087 € | Similar |
| ADTS66YV | APEM Inc. | 0 | ADTS66YV-ND | 0,31087 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30779 € | 307,79 € |
| Unit Price without VAT: | 0,30779 € |
|---|---|
| Unit Price with VAT: | 0,36627 € |









