




TL1105HF160Q | |
|---|---|
DigiKey Part Number | EG6000-ND |
Manufacturer | |
Manufacturer Product Number | TL1105HF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105HF160Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 12.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1301.9307 | SCHURTER Inc. | 5.730 | 486-3462-ND | 0,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,19130 € | 19,13 € |
| 250 | 0,17728 € | 44,32 € |
| 500 | 0,16732 € | 83,66 € |
| 1.000 | 0,15797 € | 157,97 € |
| 3.000 | 0,14464 € | 433,92 € |
| 5.000 | 0,13910 € | 695,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


