Image for ADTS66YV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTS66YV

DigiKey Part Number
ADTS66YV-ND
Manufacturer
Manufacturer Product Number
ADTS66YV
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
6.20mm x 6.20mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
520gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
13.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,30779 €307,79 €
Manufacturers Standard Package
Unit Price without VAT:0,30779 €
Unit Price with VAT:0,36627 €