Similar
Similar
Similar
Similar
Similar

34CMDP11B2M6RT | |
|---|---|
DigiKey Part Number | 34CMDP11B2M6RT-ND |
Manufacturer | |
Manufacturer Product Number | 34CMDP11B2M6RT |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ET21MD1ABE | C&K | 87 | CKN1086-ND | 15,54000 € | Similar |
| ET21MD1AQE | C&K | 0 | ET21MD1AQE-ND | 11,74625 € | Similar |
| T201MH9ABE | C&K | 0 | CKN1069-ND | 17,78000 € | Similar |
| T201MH9AGE | C&K | 0 | CKN1555-ND | 19,00000 € | Similar |
| T201MH9AQE | C&K | 0 | CKN11080-ND | 12,82575 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,66172 € | 2.830,86 € |
| Unit Price without VAT: | 5,66172 € |
|---|---|
| Unit Price with VAT: | 6,73745 € |





