



ET21MD1ABE | |
|---|---|
DigiKey Part Number | CKN1086-ND |
Manufacturer | |
Manufacturer Product Number | ET21MD1ABE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ET21MD1ABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,42000 € | 14,42 € |
| 10 | 12,44000 € | 124,40 € |
| 25 | 11,72960 € | 293,24 € |
| 50 | 11,21820 € | 560,91 € |
| 200 | 10,25865 € | 2.051,73 € |
| 400 | 9,80880 € | 3.923,52 € |
| 600 | 9,55445 € | 5.732,67 € |
| Unit Price without VAT: | 14,42000 € |
|---|---|
| Unit Price with VAT: | 17,15980 € |

