Similar
Similar




T201MH9AGE | |
|---|---|
DigiKey Part Number | CKN1555-ND |
Manufacturer | |
Manufacturer Product Number | T201MH9AGE |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | T201MH9AGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34CMDP11B2M6RT | Grayhill Inc. | 0 | 34CMDP11B2M6RT-ND | 5,93694 € | Similar |
| 34CMDP13B2M6RT | Grayhill Inc. | 0 | 34CMDP13B2M6RT-ND | 5,91054 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 € | 19,16 € |
| 10 | 16,52700 € | 165,27 € |
| 25 | 15,58240 € | 389,56 € |
| 50 | 14,90220 € | 745,11 € |
| 100 | 14,25050 € | 1.425,05 € |
| 250 | 13,43088 € | 3.357,72 € |
| 500 | 12,84100 € | 6.420,50 € |
| Unit Price without VAT: | 19,16000 € |
|---|---|
| Unit Price with VAT: | 22,80040 € |


