
07Z1047-1 BLK | |
|---|---|
DigiKey Part Number | 07Z1047-1BLK-ND |
Manufacturer | |
Manufacturer Product Number | 07Z1047-1 BLK |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 7 and 2000 Series | |
Mounting Type | Snap Fit | |
Size | 25.40mm Dia x 8.60mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,05280 € | 151,32 € |
| Unit Price without VAT: | 6,05280 € |
|---|---|
| Unit Price with VAT: | 7,20283 € |



