
07-7 | |
|---|---|
DigiKey Part Number | GH7516-ND |
Manufacturer | |
Manufacturer Product Number | 07-7 |
Description | SWITCH PUSH SPST-NO 10A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,58000 € | 83,58 € |
| 10 | 72,08200 € | 720,82 € |
| 25 | 67,94080 € | 1.698,52 € |
| 50 | 64,96040 € | 3.248,02 € |
| 100 | 62,10450 € | 6.210,45 € |
| Unit Price without VAT: | 83,58000 € |
|---|---|
| Unit Price with VAT: | 99,46020 € |




