
07-26 RED | |
|---|---|
DigiKey Part Number | GH7521-ND |
Manufacturer | |
Manufacturer Product Number | 07-26 RED |
Description | SWITCH PUSH SPDT 10A 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,46000 € | 75,46 € |
| 10 | 65,07900 € | 650,79 € |
| 25 | 61,34160 € | 1.533,54 € |
| 50 | 58,65140 € | 2.932,57 € |
| 100 | 56,07400 € | 5.607,40 € |
| Unit Price without VAT: | 75,46000 € |
|---|---|
| Unit Price with VAT: | 89,79740 € |




