Direct

HC44-4201SM | |
|---|---|
DigiKey Part Number | 2639-HC44-4201SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC44-4201SM |
Description | FIXED IND 42UH 12.8A 5.4 MOHM |
Customer Reference | |
Detailed Description | 42 µH Shielded Toroidal Inductor 12.8 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.4mOhm Max |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.665" L x 0.665" W (16.89mm x 16.89mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53681NL | Pulse Electronics | 0 | 553-1386-ND | 1,25995 € | Direct |
| HCT-442 | Delevan | 0 | HCT-442-ND | 8,05840 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,79785 € | 1.559,57 € |
| Unit Price without VAT: | 7,79785 € |
|---|---|
| Unit Price with VAT: | 9,27944 € |


