Direct

HCT-442 | |
|---|---|
DigiKey Part Number | HCT-442-ND |
Manufacturer | |
Manufacturer Product Number | HCT-442 |
Description | FIXED IND 4.2UH 12.8A 5.4 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Toroidal Inductor 12.8 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCT-442 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.4mOhm Max |
Series | Q @ Freq 29 @ 100kHz |
Packaging Bulk | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -30°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.665" L x 0.665" W (16.89mm x 16.89mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53681NL | Pulse Electronics | 0 | 553-1386-ND | 1,25995 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,05840 € | 805,84 € |
| Unit Price without VAT: | 8,05840 € |
|---|---|
| Unit Price with VAT: | 9,58950 € |


