2.5 µH Unshielded Toroidal Inductor 11.4 A 5.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53681NL

DigiKey Part Number
553-1386-ND
Manufacturer
Manufacturer Product Number
PE-53681NL
Description
FIXED IND 2.5UH 11.4A 5.4 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 µH Unshielded Toroidal Inductor 11.4 A 5.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
5.4mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Toroidal
Size / Dimension
0.670" L x 0.670" W (17.02mm x 17.02mm)
Inductance
Height - Seated (Max)
0.390" (9.91mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 392 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0501,25995 €1.322,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,25995 €
Unit Price with VAT:1,49934 €

Other Suppliers on DigiKey

392In Stock
Ships from WEC