567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ350CA

DigiKey Part Number
4786-SMCJ350CATR-ND - Tape & Reel (TR)
4786-SMCJ350CACT-ND - Cut Tape (CT)
4786-SMCJ350CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ350CA
Description
TVS DIODE 350VWM 567VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
567V
Mfr
Current - Peak Pulse (10/1000µs)
2.6A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
350V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
391V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46300 €4,63 €
1000,29930 €29,93 €
5000,22874 €114,37 €
1.0000,20599 €205,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17706 €531,18 €
6.0000,16249 €974,94 €
9.0000,15506 €1.395,54 €
15.0000,14672 €2.200,80 €
21.0000,14178 €2.977,38 €
30.0000,13698 €4.109,40 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €