
GC11N65D5 | |
|---|---|
DigiKey Part Number | 4822-GC11N65D5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC11N65D5 |
Description | MOSFET N-CH 650V 11A DFN5*6-8L |
Customer Reference | |
Detailed Description | N-Channel 11A (Tc) 78W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 360mOhm @ 5.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 78W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package 8-DFN (4.9x5.75) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64507 € | 3.225,35 € |
| 15.000 | 0,59493 € | 8.923,95 € |
| 30.000 | 0,53544 € | 16.063,20 € |
| Unit Price without VAT: | 0,64507 € |
|---|---|
| Unit Price with VAT: | 0,76763 € |

