



USBCM301M0MICBMMWHR | |
|---|---|
DigiKey Part Number | 1939-1977-ND |
Manufacturer | |
Manufacturer Product Number | USBCM301M0MICBMMWHR |
Description | CABLE MCR B PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM301M0MICBMMWHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,72900 € | 47,29 € |
| 25 | 4,43280 € | 110,82 € |
| 50 | 4,22120 € | 211,06 € |
| 200 | 3,82780 € | 765,56 € |
| 400 | 3,64513 € | 1.458,05 € |
| 600 | 3,54240 € | 2.125,44 € |
| 1.000 | 3,41712 € | 3.417,12 € |
| 2.600 | 3,19461 € | 8.305,99 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |






