
USBCM301M0MICBMMBKR | |
|---|---|
DigiKey Part Number | 1939-USBCM301M0MICBMMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM301M0MICBMMBKR |
Description | CABLE MCR B PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM301M0MICBMMBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,99200 € | 39,92 € |
| 25 | 3,74160 € | 93,54 € |
| 50 | 3,56300 € | 178,15 € |
| 150 | 3,29707 € | 494,56 € |
| 300 | 3,13977 € | 941,93 € |
| 600 | 2,98997 € | 1.793,98 € |
| 1.050 | 2,87430 € | 3.018,01 € |
| 2.550 | 2,70008 € | 6.885,20 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |



