
USBCM302M0MICBMMBKR | |
|---|---|
DigiKey Part Number | 1939-USBCM302M0MICBMMBKR-ND |
Manufacturer | |
Manufacturer Product Number | USBCM302M0MICBMMBKR |
Description | CABLE MCR B PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable Micro B Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBCM302M0MICBMMBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,70300 € | 57,03 € |
| 25 | 5,34520 € | 133,63 € |
| 50 | 5,09000 € | 254,50 € |
| 100 | 4,84700 € | 484,70 € |
| 300 | 4,48560 € | 1.345,68 € |
| 500 | 4,32692 € | 2.163,46 € |
| 1.000 | 4,12059 € | 4.120,59 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |


