TR9KZ3000USBCFG2R6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR9KZ3000USBCFG2R6B
TR9KZ3000USBCFG2R6B
TR9KZ3000USBCFG2R6B
TR9KZ3000USBCFG2R6B

TR9KZ3000USBCFG2R6B

DigiKey Part Number
1939-1826-ND
Manufacturer
Manufacturer Product Number
TR9KZ3000USBCFG2R6B
Description
AC/DC DESKTOP ADAPTER 5V-20V 60W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5V, 5.8V, 9V, 12V, 15V, 20V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KZ3000USBCFG2R6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 5.8V, 9V, 12V, 15V, 20V
Current - Output (Max)
4.6A, 4.6A, 4.4A, 4A, 3.6A, 3A
Power (Watts)
60 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 50°C
Output Connector
USB C Power Delivery (PD)
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Standard Number
1310; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,56000 €35,56 €
532,70200 €163,51 €
2030,42350 €608,47 €
4029,34425 €1.173,77 €
6028,73083 €1.723,85 €
10027,97630 €2.797,63 €
26026,61781 €6.920,63 €
Manufacturers Standard Package
Unit Price without VAT:35,56000 €
Unit Price with VAT:42,31640 €