
WR9QZ1800USBPPSCIMR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QZ1800USBPPSCIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QZ1800USBPPSCIMR6B |
Description | AC/DC WALL MNT ADAPT 5V-21V 36W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V, 5V to 11V, 5V to 16V, 5V to 21V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QZ1800USBPPSCIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 15V, 20V, 5V to 11V, 5V to 16V, 5V to 21V | |
Current - Output (Max) | 3A, 3A, 2.4A, 1.8A, 3A, 2.2A, 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | CB, CCC, cETLus, EAC, FCC, LPS, PSE, RCM, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,17000 € | 32,17 € |
| 5 | 29,58600 € | 147,93 € |
| 10 | 28,53600 € | 285,36 € |
| 25 | 27,20560 € | 680,14 € |
| 60 | 25,99233 € | 1.559,54 € |
| 120 | 25,07058 € | 3.008,47 € |
| 300 | 23,90180 € | 7.170,54 € |
| Unit Price without VAT: | 32,17000 € |
|---|---|
| Unit Price with VAT: | 38,28230 € |



















