
RR9LZ3000USBCRAR6BF2 | |
|---|---|
DigiKey Part Number | 1939-RR9LZ3000USBCRAR6BF2-ND |
Manufacturer | |
Manufacturer Product Number | RR9LZ3000USBCRAR6BF2 |
Description | AC/DC DSKTP/WALL ADPT 5V-20V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LZ3000USBCRAR6BF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 5.8V, 9V, 12V, 15V, 15.1V, 20V | |
Current - Output (Max) | 4.6A, 4.6A, 4.4A, 4A, 3.6A, 3.6A, 3A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | IEC 320-C6, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 5 | 31,22400 € | 156,12 € |
| 20 | 29,04850 € | 580,97 € |
| 40 | 28,01800 € | 1.120,72 € |
| 60 | 27,43233 € | 1.645,94 € |
| 100 | 26,71200 € | 2.671,20 € |
| 260 | 25,41485 € | 6.607,86 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |









