


GB05MPS33-263 | |
|---|---|
DigiKey Part Number | 1242-1351-ND |
Manufacturer | |
Manufacturer Product Number | GB05MPS33-263 |
Description | DIODE SIL CARB 3300V 14A TO2637 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 3300 V 14A Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | GB05MPS33-263 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3300 V | |
Current - Average Rectified (Io) | 14A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 3000 V | |
Capacitance @ Vr, F | 288pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-7 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,17000 € | 26,17 € |
| 10 | 23,95900 € | 239,59 € |
| 25 | 23,13840 € | 578,46 € |
| 100 | 21,93810 € | 2.193,81 € |
| 250 | 21,18668 € | 5.296,67 € |
| Unit Price without VAT: | 26,17000 € |
|---|---|
| Unit Price with VAT: | 31,14230 € |





