
QSD-10HCS500U | |
---|---|
DigiKey Part Number | 5403-QSD-10HCS500U-ND |
Manufacturer | |
Manufacturer Product Number | QSD-10HCS500U |
Description | SiC Schottky diode 5000V 10A SOT |
Customer Reference | |
Detailed Description | Diode 5000 V 33A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 5000 V | |
Current - Average Rectified (Io) | 33A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 600 µA @ 5000 V | |
Capacitance @ Vr, F | 3880pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 141,54000 € | 141,54 € |
10 | 132,95900 € | 1.329,59 € |
100 | 127,81220 € | 12.781,22 € |
500 | 120,09200 € | 60.046,00 € |
1.000 | 115,80300 € | 115.803,00 € |
Unit Price without VAT: | 141,54000 € |
---|---|
Unit Price with VAT: | 168,43260 € |