Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB3065-30-01-A | |
|---|---|
DigiKey Part Number | 2073-USB3065-30-01-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3065-30-01-A |
Description | MICRO B SKT, BOTTOM-SMT, R/A, 30 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3065-30-01-A Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SUS304) |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB3065-30-00-A | GCT | 4.221 | 2073-USB3065-30-00-ACT-ND | 0,54000 € | Parametric Equivalent |
| 0473460001 | Molex | 13.953 | WM17141CT-ND | 0,89000 € | Parametric Equivalent |
| 0473461001 | Molex | 10.882 | WM11228CT-ND | 0,79000 € | Parametric Equivalent |
| 10118193-0002LF | Amphenol CS (FCI) | 0 | 609-10118193-0002LFTR-ND | 0,24685 € | Parametric Equivalent |
| 1050171001 | Molex | 9.771 | WM11262CT-ND | 1,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,29711 € | 1.782,66 € |
| Unit Price without VAT: | 0,29711 € |
|---|---|
| Unit Price with VAT: | 0,35356 € |










