



0473460001 | |
|---|---|
DigiKey Part Number | WM17141TR-ND - Tape & Reel (TR) WM17141CT-ND - Cut Tape (CT) WM17141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0473460001 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0473460001 Models |
Category | Features Pick and Place, Solder Retention |
Manufacturer Molex | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,71520 € | 17,88 € |
| 50 | 0,68100 € | 34,05 € |
| 100 | 0,64850 € | 64,85 € |
| 250 | 0,60784 € | 151,96 € |
| 500 | 0,57882 € | 289,41 € |
| 1.000 | 0,55118 € | 551,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56654 € | 1.133,08 € |
| 4.000 | 0,53951 € | 2.158,04 € |
| 6.000 | 0,52430 € | 3.145,80 € |
| 10.000 | 0,50576 € | 5.057,60 € |
| 14.000 | 0,49390 € | 6.914,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |












