



1050171001 | |
|---|---|
DigiKey Part Number | WM11262TR-ND - Tape & Reel (TR) WM11262CT-ND - Cut Tape (CT) WM11262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1050171001 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1050171001 Models |
Category | Features Pick and Place, Solder Retention |
Manufacturer Molex | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A, 1.8A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,12760 € | 28,19 € |
| 50 | 1,07400 € | 53,70 € |
| 100 | 1,02260 € | 102,26 € |
| 250 | 0,95856 € | 239,64 € |
| 500 | 0,91278 € | 456,39 € |
| 1.000 | 0,86922 € | 869,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85841 € | 1.716,82 € |
| 4.000 | 0,81746 € | 3.269,84 € |
| 6.000 | 0,79443 € | 4.766,58 € |
| 10.000 | 0,76634 € | 7.663,40 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |











